Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RM1600L-8-T6/B
Newark Part No.57AK7326
Product Range2R-8x6T6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
500+ | $0.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 100
$3,655.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM1600L-8-T6/B
Newark Part No.57AK7326
Product Range2R-8x6T6 Series
Technical Datasheet
Product Range2R-8x6T6 Series
DC Breakover Voltage1.6kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage2.4kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-8x6T6 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
2.4kV
DC Breakover Voltage
1.6kV
Impulse Discharge Current
10kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability