Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RP400L-8/TR
Newark Part No.55AJ3708
Product Range2R-8x6 Series
Technical Datasheet
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.985 |
25+ | $0.914 |
50+ | $0.841 |
100+ | $0.765 |
250+ | $0.713 |
500+ | $0.637 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP400L-8/TR
Newark Part No.55AJ3708
Product Range2R-8x6 Series
Technical Datasheet
Product Range2R-8x6 Series
DC Breakover Voltage400V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
400V
Impulse Discharge Current
20kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability