Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No561KD07
Newark Part No.61AK2813
Product Range07D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 10+ | $0.069 |
| 25+ | $0.066 |
| 50+ | $0.062 |
| 100+ | $0.059 |
| 500+ | $0.052 |
| 1000+ | $0.049 |
| 2500+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No561KD07
Newark Part No.61AK2813
Product Range07D Series
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product Range07D Series
Clamping Voltage Vc Max925V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)35J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
350V
Product Range
07D Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
925V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
35J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability