Print Page
2,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.034 |
| 25+ | $0.033 |
| 50+ | $0.031 |
| 100+ | $0.030 |
| 250+ | $0.027 |
| 500+ | $0.022 |
| 1000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603CRNPO9BN4R7
Newark Part No.67AK2895
Product RangeAC Series
Technical Datasheet
Capacitance4.7pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AC0603CRNPO9BN4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability