Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoB32-470-LF
Newark Part No.57AK7310
Product RangeB32 Series
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.213 |
10+ | $0.213 |
25+ | $0.213 |
50+ | $0.213 |
100+ | $0.213 |
250+ | $0.213 |
500+ | $0.213 |
1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoB32-470-LF
Newark Part No.57AK7310
Product RangeB32 Series
Technical Datasheet
Product RangeB32 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
B32 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
500A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability