Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
10+ | $0.106 |
25+ | $0.098 |
50+ | $0.091 |
100+ | $0.083 |
250+ | $0.079 |
500+ | $0.074 |
1000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRX7R9BB102
Newark Part No.67AK3166
Product RangeCA Series
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for CA0508KRX7R9BB102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability