Print Page
60,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0100CRNPO7BN2R2
Newark Part No.90AJ5695
Product RangeCC Series
Technical Datasheet
Capacitance2.2pF
Voltage(DC)16V
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.4mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 0.25pF
Product Range
CC Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability