Print Page
20,000 In Stock
Need more?
10000 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.032 |
| 100+ | $0.028 |
| 250+ | $0.024 |
| 500+ | $0.018 |
| 1000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX5R8BB224
Newark Part No.40AJ6357
Product RangeCC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0402KRX5R8BB224
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate