Print Page
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.017 |
| 100+ | $0.015 |
| 250+ | $0.013 |
| 500+ | $0.011 |
| 1000+ | $0.010 |
| 2500+ | $0.008 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX7R9BB122
Newark Part No.68R4659
Product RangeCC Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
CC X7R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVDs, video cameras, mobile phones and data processing.
- Class II operation
- High reliability with no polarity
- Operating temperature range from -55°C to +125°C
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
50V
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0402KRX7R9BB122
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability