Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7,884 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 25+ | $0.033 |
| 50+ | $0.031 |
| 100+ | $0.028 |
| 250+ | $0.025 |
| 500+ | $0.020 |
| 1000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 100pF to 22μF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -55°C to 125°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±5%, ±10% and ±20% tolerance
Technical Specifications
Capacitance
2700pF
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CC0603KRX7R9BB272
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability