Print Page
Packaging Options
4,380 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.105 |
25+ | $0.037 |
50+ | $0.030 |
100+ | $0.022 |
250+ | $0.019 |
500+ | $0.017 |
1000+ | $0.014 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX7R9BB821
Newark Part No.68R4814
Product RangeCC Series
Technical Datasheet
Capacitance820pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 100pF to 22μF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -55°C to 125°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±5%, ±10% and ±20% tolerance
Technical Specifications
Capacitance
820pF
Capacitance Tolerance
± 10%
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for CC0603KRX7R9BB821
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate