Need more?
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $0.639 |
25+ | $0.622 |
50+ | $0.605 |
100+ | $0.588 |
250+ | $0.548 |
500+ | $0.509 |
1000+ | $0.503 |
Product Information
Product Overview
CC1812JKNPOCBN152 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose Class 1 capacitor
- Capacitance is 1500pF
- Capacitance tolerance is ±5%
- 1812 [4532 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 1kV DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
1500pF
1812 [4532 Metric]
C0G / NP0
4.58mm
SMD
125°C
MSL 1 - Unlimited
1kV
± 5%
CC Series
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CC1812JKNPOCBN152
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate