Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoMFR-12-T-52-0R
Newark Part No.13AM5576
Product RangeMFR Series
Technical Datasheet
4,937 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 10+ | $0.056 |
| 25+ | $0.043 |
| 50+ | $0.033 |
| 100+ | $0.026 |
| 500+ | $0.017 |
| 1000+ | $0.013 |
| 5000+ | $0.012 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-12-T-52-0R
Newark Part No.13AM5576
Product RangeMFR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating166mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMFR Series
Product Length3.4mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
166mW
Resistor Mounting
Through Hole
Product Length
3.4mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MFR Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability