Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoMMF204-R-0R
Newark Part No.75AK9131
Product RangeMMF Series
Technical Datasheet
Packaging Options
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.024 |
| 25+ | $0.024 |
| 50+ | $0.024 |
| 100+ | $0.024 |
| 250+ | $0.024 |
| 500+ | $0.024 |
| 1000+ | $0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMMF204-R-0R
Newark Part No.75AK9131
Product RangeMMF Series
Technical Datasheet
Resistor Case / Package-
Resistor TechnologyMetal Film
Power Rating400mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMMF Series
Product Length3.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
-
Power Rating
400mW
Resistor Mounting
Surface Mount Device
Product Length
3.5mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MMF Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability