Print Page
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.274 |
| 20000+ | $0.267 |
| 40000+ | $0.266 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402-R-070RL
Newark Part No.68AK5937
Product RangePA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Alloy
Power Rating100mW
Current Rating23A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length1mm
Product Width0.55mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
23A
Product Range
PA Series
Product Width
0.55mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability