Print Page
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402-R-070RL
Newark Part No.
Re-Reel49AK7539
Cut Tape49AK7539
Product RangePA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating20A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
PA Jumper resistors are designed to be used as a zero ohm jumper.
- AEC-Q200 qualified
- Halogen-free Epoxy
- High current capability
- High component andequipment reliability
- Operating temperature range from -55°C to 125°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
20A
Product Range
PA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability