Print Page
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.477 |
25+ | $0.260 |
50+ | $0.231 |
100+ | $0.180 |
250+ | $0.172 |
500+ | $0.163 |
1000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0603-R-070RL
Newark Part No.49AK7541
Product RangePA Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Alloy
Power Rating500mW
Current Rating50A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
PA0603-R-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 50A
- 0603 [1608 Metric] case size
- Power rating is 500mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
PA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PA0603-R-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability