Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF070R001E
Newark Part No.
Re-Reel82AH7686
Cut Tape82AH7686
Product RangePA_E Series
Your Part Number
Technical Datasheet
3,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.415 |
| 25+ | $0.314 |
| 50+ | $0.298 |
| 100+ | $0.281 |
| 250+ | $0.243 |
| 500+ | $0.226 |
| 1000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF070R001E
Newark Part No.
Re-Reel82AH7686
Cut Tape82AH7686
Product RangePA_E Series
Technical Datasheet
Resistance1000µohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2512FKF070R001E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability