Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R04L
Newark Part No.68AK5994
Product RangePE_L Series
Your Part Number
3,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.345 |
| 25+ | $0.265 |
| 50+ | $0.252 |
| 100+ | $0.239 |
| 250+ | $0.210 |
| 500+ | $0.192 |
| 1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R04L
Newark Part No.68AK5994
Product RangePE_L Series
Technical Datasheet
Resistance0.04ohm
Product RangePE_L Series
Resistor Case / Package0805 [2013 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
2.03mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
