Print Page
2,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.080 |
| 25+ | $1.900 |
| 50+ | $1.720 |
| 100+ | $1.570 |
| 250+ | $1.340 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKNP50U7L
Newark Part No.70AK9374
Product RangePU Series
Technical Datasheet
Resistance700µohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
700µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

