Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-073R3L
Newark Part No.98K7889
Product RangeRC_L Series
Technical Datasheet
Packaging Options
4,456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.166 |
| 25+ | $0.164 |
| 50+ | $0.162 |
| 100+ | $0.160 |
| 250+ | $0.159 |
| 500+ | $0.157 |
| 1000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-073R3L
Newark Part No.98K7889
Product RangeRC_L Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package1218 [3045 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1218 [3045 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability