Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSDD32C18L01
Newark Part No.61AK2427
Product RangeSDD32CXXL01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
| 10+ | $0.365 |
| 25+ | $0.322 |
| 50+ | $0.278 |
| 100+ | $0.235 |
| 250+ | $0.214 |
| 500+ | $0.193 |
| 1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSDD32C18L01
Newark Part No.61AK2427
Product RangeSDD32CXXL01 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage18V
Power Dissipation Pd320W
Product RangeSDD32CXXL01 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
320W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
18V
Product Range
SDD32CXXL01 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability