Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD0805B075TF
Newark Part No.61AK2451
Product RangeSMD0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
10+ | $0.144 |
25+ | $0.138 |
50+ | $0.132 |
100+ | $0.126 |
250+ | $0.118 |
500+ | $0.110 |
1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B075TF
Newark Part No.61AK2451
Product RangeSMD0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD0805 Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability