Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1812B010TF
Newark Part No.61AK2466
Product RangeSMD1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| 10+ | $0.142 |
| 25+ | $0.139 |
| 50+ | $0.136 |
| 100+ | $0.132 |
| 250+ | $0.121 |
| 500+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1812B010TF
Newark Part No.61AK2466
Product RangeSMD1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeSMD1812 Series
Voltage Rating30VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1812 Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
