Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1812B200TF/16
Newark Part No.61AK2470
Product RangeSMD1812 Series
Technical Datasheet
191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.258 |
10+ | $0.212 |
25+ | $0.204 |
50+ | $0.199 |
100+ | $0.195 |
250+ | $0.180 |
500+ | $0.170 |
1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1812B200TF/16
Newark Part No.61AK2470
Product RangeSMD1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeSMD1812 Series
Voltage Rating16VDC
Holding Current2A
Trip Current3.5A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1812 Series
Holding Current
2A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability