Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1210B010TF
Newark Part No.26AM2121
Product RangeSMDH1210 Series
Your Part Number
4,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 25+ | $0.088 |
| 50+ | $0.079 |
| 100+ | $0.070 |
| 250+ | $0.063 |
| 500+ | $0.056 |
| 1000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1210B010TF
Newark Part No.26AM2121
Product RangeSMDH1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMDH1210 Series
Voltage Rating30VDC
Holding Current100mA
Trip Current550mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
550mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH1210 Series
Holding Current
100mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
