Print Page
16,421 In Stock
Need more?
6421 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 25+ | $0.103 |
| 100+ | $0.089 |
| 250+ | $0.079 |
| 500+ | $0.071 |
| 1000+ | $0.063 |
| 2500+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
| 20000+ | $0.050 |
| 40000+ | $0.049 |
| 60000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC124-FR-0749R9L
Newark Part No.
Full Reel69AK1353
Re-Reel49AK8030
Cut Tape49AK8030
Product RangeYC Series
Technical Datasheet
Resistance49ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 1%
Voltage Rating-
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating62.5mW
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
YC (convex, flat) series is a chip resistor arrays with lead free terminations made by thick film process. Typical applications include terminal for SDRAM and DDRAM, computer applications: laptop computer, desktop computer, consume electronic equipment's: PDAs, PNDs and mobile phone, telecommunications.
- AEC-Q200 qualified
- More efficient in pick & place application
- Low assembly costs
- Pb-glass contained in electrodes
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Technical Specifications
Resistance
49ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 1%
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
62.5mW
Product Width
1mm
Product Range
YC Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for YC124-FR-0749R9L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability