New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      YC164-FR-0710KL

                      Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%

                      Date/Lot Code

                      YAGEO YC164-FR-0710KL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoYC164-FR-0710KL
                      Newark Part No.49AK8032
                      Product RangeYC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.015
                      25+$0.015
                      50+$0.015
                      100+$0.015
                      250+$0.015
                      500+$0.015
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoYC164-FR-0710KL
                      Newark Part No.49AK8032
                      Product RangeYC Series
                      Technical Datasheet

                      Data Sheet

                      Resistance10kohm
                      Network Circuit TypeIsolated
                      No. of Resistors4Resistors
                      Resistor Case / Package1206 [3216 Metric]
                      Resistor TerminalsConvex
                      Resistance Tolerance± 1%
                      Voltage Rating-
                      Power Rating per Resistor62.5mW
                      Temperature Coefficient± 200ppm/°C
                      Resistor TypeArray
                      Resistor TechnologyThick Film
                      Resistor MountingSurface Mount Device
                      Terminal Pitch0.8mm
                      Power Rating62.5mW
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height0.6mm
                      Product RangeYC Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.

                      • 4 × 0603 standard package
                      • Maximum working voltage of 50V
                      • Power rating is 1/16W at 70°C
                      • Temperature coefficient is ±200ppm/°C, ±250ppm/°C
                      • Operating temperature range -55°C to +155°C
                      • ±1%, ±5% tolerance
                      • Jumpers are also available
                      • Integrated discrete chip resistors reduce PCB space
                      • High reliability and high stability
                      • Low assembly costs and saving of PCB space

                      Technical Specifications

                      Resistance

                      10kohm

                      No. of Resistors

                      4Resistors

                      Resistor Terminals

                      Convex

                      Voltage Rating

                      -

                      Temperature Coefficient

                      ± 200ppm/°C

                      Resistor Technology

                      Thick Film

                      Terminal Pitch

                      0.8mm

                      Product Length

                      3.2mm

                      Product Height

                      0.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Network Circuit Type

                      Isolated

                      Resistor Case / Package

                      1206 [3216 Metric]

                      Resistance Tolerance

                      ± 1%

                      Power Rating per Resistor

                      62.5mW

                      Resistor Type

                      Array

                      Resistor Mounting

                      Surface Mount Device

                      Power Rating

                      62.5mW

                      Product Width

                      1.6mm

                      Product Range

                      YC Series

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for YC164-FR-0710KL

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.