Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoZOR-25-T-52-0R
Newark Part No.49AK8046
Product RangeZOR Series
Technical Datasheet
4,986 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.106 |
25+ | $0.049 |
50+ | $0.043 |
100+ | $0.036 |
250+ | $0.035 |
500+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoZOR-25-T-52-0R
Newark Part No.49AK8046
Product RangeZOR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Power Rating250mW
Current Rating10A
Resistor MountingThrough Hole
Product RangeZOR Series
Product Length6.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
250mW
Resistor Mounting
Through Hole
Product Length
6.3mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Carbon Film
Current Rating
10A
Product Range
ZOR Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability