Print Page
Packaging Options
229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
100+ | $4.070 |
250+ | $3.750 |
500+ | $3.490 |
1000+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFPS009-3001-BL
Newark Part No.91K9875
Product RangeFPS
Technical Datasheet
Memory / Card TypeCombo - MMC, SD
Insert & Eject MechanismPush-Push
Connector TypeMemory Card
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFPS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FPS series SD Card and MMC Reader with card detector and write protection switch. It is used for both SD and MMC card types.
- Possibility of application specific ejector
- Card detector and simple eject mechanism
- 3 Step sequential contacting design
- 1000MΩ at 500V DC Insulation resistance (minimum)
- 100mΩ at 1mA/20mV Contact resistance (maximum)
- 250Vrms AC Voltage rating
- 0.5A Current rating
- 10000 Mating cycles
- -25 to 80°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Combo - MMC, SD
Connector Type
Memory Card
Contact Material
Copper Alloy
Product Range
FPS
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for FPS009-3001-BL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate