Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No0302-0809
Newark Part No.80R2770
Product Range254 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.270 |
Price for:Each
Minimum: 1
Multiple: 1
$97.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No0302-0809
Newark Part No.80R2770
Product Range254 Series
Technical Datasheet
Meter FunctionFrequency
Meter Range55Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product Range254 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
254 Series
Meter Range
55Hz to 65Hz
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate