Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No240-211-AAAB
Newark Part No.74K0630
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.860 |
Price for:Each
Minimum: 1
Multiple: 1
$143.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 240-211-AAAB is a 2-1/2-inch New Big Look Elapsed Time Meter registers in hours. Made of clear polycarbonate case, black polycarbonate frame, brass terminal studs and polycarbonate front covers. Accuracy matches frequency control of power system.
- Non-reset type
- Back-of-panel model
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
120VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate