Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $144.160 |
Price for:Each
Minimum: 1
Multiple: 1
$144.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No240-611-AAAD
Newark Part No.74K0636
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max120VAC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 240-611-AAAD is a 2-1/2-inch Elapsed Time Meter made of clear polycarbonate square case with black polycarbonate frame and brass terminal studs. Sealed window and no-through screw holes for back-of-panel mounting protects motor, counter and gearing from rain or panel wash-down.
- Accuracy - Matches frequency control of power system
- Vibration shock - Meets ANSI specification C39.1
- 60Hz Frequency
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
120VAC
Time Max
-
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate