Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No255-250-AJAJ9JBH/UL
Newark Part No.79R5579
Product Range255 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $179.060 |
Price for:Each
Minimum: 1
Multiple: 1
$179.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No255-250-AJAJ9JBH/UL
Newark Part No.79R5579
Product Range255 Series
Technical Datasheet
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product Range255 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
255 Series
Meter Range
45Hz to 65Hz
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate