Need more?
Quantity | Price |
---|---|
1+ | $85.920 |
Product Information
Product Overview
The 260 100 FAFA is a 1-1/2-inch new big look surface-mount Analogue Panel Meter with taut band, pivot and jewel. In this design the coil and pointer are supported by polished steel pivots at each end which fit into jewel bearings. Pivot and jewel meters are recommended for high-vibration environments because of the mechanism inherent stability and strength. Accuracy and repeatability are almost equal to the taut-bands and good performance from the pivot and jewel construction is the reason for its long popularity. Do not specify pivot and jewel meter for applications that involves high shock, but do take advantage of this meter ability to withstand vibration. This meter features extra-wide scales, big bold numerals above the scale and divisions for unobstructed reading. Tapered needle-sharp pointers and shadow-free acrylic covers help to pinpoint values.
- Dust resistant construction
- High sensitivity
- DC amps zero-left
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
DC Current
-
STYLIST Series
0mA to 1mA
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate