Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCA450-E
Newark Part No.39Y8912
Technical Datasheet
No. of Digits5
DMM Response TypeAverage
Display Count-
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max100mA
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
5
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
100mA
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate