Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCW10
Newark Part No.65T8065
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Voltage
No. of Channels1 Channel
Voltage Range rms0V to 1kV
Bandwidth-
External Height242mm
External Width87.5mm
External Depth51mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Analyzer Functions
Current, Frequency, Harmonics, Power, Voltage
Voltage Range rms
0V to 1kV
External Height
242mm
External Depth
51mm
SVHC
To Be Advised
No. of Channels
1 Channel
Bandwidth
-
External Width
87.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate