Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part NoDN72A31-A-LSPK
Newark Part No.75M3373
Product RangeDIN Meter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.790 |
Price for:Each
Minimum: 1
Multiple: 1
$39.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoDN72A31-A-LSPK
Newark Part No.75M3373
Product RangeDIN Meter Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 100A
Panel Cutout Height-
Panel Cutout Width-
Product RangeDIN Meter Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
DIN Meter Series
Meter Range
0A to 100A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate