Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.160 |
Price for:Each
Minimum: 1
Multiple: 1
$138.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DN72A80-DNDN is an Analogue Panel Meter with zero-adjust and safety terminal cover.
- Taut band
- Differential operating principle
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
-
Meter Range
55Hz to 65Hz
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate