Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZERO ENCLOSURES
Manufacturer Part No101X-SI
Newark Part No.85F028
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerZERO ENCLOSURES
Manufacturer Part No101X-SI
Newark Part No.85F028
Technical Datasheet
Carrying Case MaterialAluminium
Case ColorBlack
External Height - Imperial7.8"
External Height - Metric196.9mm
External Width - Imperial9"
External Width - Metric228.6mm
External Depth - Imperial16"
External Depth - Metric406.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
7.8"
External Width - Imperial
9"
External Depth - Imperial
16"
Product Range
-
Case Color
Black
External Height - Metric
196.9mm
External Width - Metric
228.6mm
External Depth - Metric
406.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate