Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC4.5-6F1
Newark Part No.13AJ3011
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 5+ | $11.320 |
| 10+ | $10.910 |
| 25+ | $9.900 |
| 50+ | $9.370 |
| 100+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC4.5-6F1
Newark Part No.13AJ3011
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity4.5Ah
Battery Size Code-
External Diameter-
External Height105mm
Battery TerminalsQuick Connect
External Width47mm
Pack Quantity1
External Depth70mm
Battery Type / Size-
Weight650g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
6V
Battery Capacity
4.5Ah
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
105mm
External Width
47mm
External Depth
70mm
Weight
650g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
