Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC7-12F1
Newark Part No.13AJ3013
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.720 |
| 5+ | $25.150 |
| 10+ | $24.230 |
| 25+ | $22.000 |
| 50+ | $20.820 |
| 100+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC7-12F1
Newark Part No.13AJ3013
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Diameter-
External Height98mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width65mm
Battery Type / Size-
External Depth151mm
Weight2.06kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
External Diameter
-
Battery Terminals
Quick Connect
External Width
65mm
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
98mm
Pack Quantity
1
Battery Type / Size
-
Weight
2.06kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate