Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part No0E14-00A0
Newark Part No.94F1282
Product RangeE14 Series
Technical Datasheet
798 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.640 |
5+ | $3.640 |
10+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E14-00A0
Newark Part No.94F1282
Product RangeE14 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeE14 Series
Contact Voltage AC Nom250V
Operating Force Max850gf
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
E14 Series
Operating Force Max
850gf
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate