Print Page
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.140 |
5+ | $15.780 |
10+ | $14.580 |
25+ | $13.200 |
50+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E14-00M0
Newark Part No.85C0862
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250VAC
Operating Force Max850gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0E1400M0 is a single-pole double-throw (SPDT) general-purpose Snap Action Switch with a thermoplastic standard ratio button actuator. The E14 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, copper alloy common terminal and general purpose phenolic case.
- UL94HB Flammability rating
- 105°C Temperature rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
E Series
Operating Force Max
850gf
Microswitch Actuator
Spring Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate