New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      DB2C-A1AA

                      Microswitch, Subminiature, Pin Plunger, SPDT, Solder, 10.1 A

                      ZF DB2C-A1AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerZF
                      Manufacturer Part NoDB2C-A1AA
                      Newark Part No.28C0414
                      Product RangeDB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,224 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.380
                      10+$2.080
                      25+$2.030
                      50+$1.970
                      100+$1.900
                      250+$1.780
                      500+$1.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerZF
                      Manufacturer Part NoDB2C-A1AA
                      Newark Part No.28C0414
                      Product RangeDB Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSubminiature
                      Microswitch ActuatorPin Plunger
                      Contact ConfigurationSPDT
                      Switch TerminalsSolder
                      Contact Current Max10.1A
                      Contact Voltage DC Nom-
                      Product RangeDB Series
                      Contact Voltage AC Nom250VAC
                      Operating Force Max250gf
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DB2CA1AA is a single-pole double-throw (SPDT) subminiature Snap-action Microswitch with solder short terminal and spherical head actuator. The DB series precision switch comes with PET base and cover and CuZn silver-plated contact provides high repeat accuracy.

                      • Mechanical life up to 15000000 operations
                      • 120°C Operating temperature
                      • IP50 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Subminiature

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      10.1A

                      Product Range

                      DB Series

                      Operating Force Max

                      250gf

                      Microswitch Actuator

                      Pin Plunger

                      Switch Terminals

                      Solder

                      Contact Voltage DC Nom

                      -

                      Contact Voltage AC Nom

                      250VAC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.