Print Page
1,780 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.060 |
5+ | $3.060 |
10+ | $3.060 |
25+ | $3.060 |
50+ | $3.060 |
100+ | $3.060 |
250+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoDC3C-A1AA
Newark Part No.46F5542
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeDC Series
Contact Voltage AC Nom250VAC
Operating Force Max200N
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC3CA1AA is a single-pole double-throw (SPDT) sealed subminiature Snap-action Switch with button actuator and 30° twisted short solder termination. The DC series switch comes with thermoplastic case and cover.
- Dust and waterproof
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC Series
Operating Force Max
200N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate