Print Page
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.420 |
| 25+ | $2.360 |
| 50+ | $2.290 |
| 100+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoWRG32F2FBGLN
Newark Part No.75M0151
Product RangeWR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeWR Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR series Rocker Switch has rugged design used for 2-pole high current designs. It is available in maintained action and momentary, lighted and non-lighted, single and double pole versions.
- UL94V-0, -2 Flammability rating
- UL1054 Rating
- 0 to 65°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
WR Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate