Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
Price for:Each
Minimum: 1000
Multiple: 200
$17,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E7800A0
Newark Part No.67R1167
Product RangeE Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeE Series
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max100mA
Contact Current AC Max100mA
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Contact Current AC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
E Series
Contact Configuration
DPDT
Contact Current Max
100mA
Contact Voltage VAC
125V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate