Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.150 |
Price for:Each
Minimum: 1000
Multiple: 200
$8,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E79-00A0
Newark Part No.94F6219
Product RangeE Series
Technical Datasheet
Switch Operation(On)
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E7900A0 is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal standard actuator and ON function. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect/solder terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
425gf
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate