Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.390 |
Price for:Each
Minimum: 1000
Multiple: 200
$8,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0F7930A0
Newark Part No.08N6204
Product RangeF7 Series
Technical Datasheet
Switch OperationPush-Pull
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeF7 Series
Contact Voltage AC Nom250V
Operating Force Max7.84N
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
Push-Pull
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
F7 Series
Operating Force Max
7.84N
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate